Connector Header Through Hole, Right Angle 6 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 6 position 0.118" (3.00mm)
DML-06-A-H-T-A-SBL
DML-06-A-H-T-A-SBL

DML-06-A-H-T-A-SBL

DigiKey Part Number
2057-DML-06-A-H-T-A-SBL-ND
Manufacturer
Manufacturer Product Number
DML-06-A-H-T-A-SBL
Description
CONN HEADER R/A 6POS 3MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.290" (7.37mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic
Features
Board Lock
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
11,70000 $1,70 $
101,44100 $14,41 $
1001,22460 $122,46 $
5001,09308 $546,54 $
1.0001,04091 $1.040,91 $
5.0000,92923 $4.646,15 $
10.0000,88493 $8.849,30 $
Manufacturers Standard Package
Unit Price without VAT:1,70000 $
Unit Price with VAT:2,02300 $