
DMH-B-C-F-R-SG | |
|---|---|
DigiKey Part Number | 2057-DMH-B-C-F-R-SGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMH-B-C-F-R-SG |
Description | 4.2MM TERM M 18-22AWG BRASS TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07255 € | 362,75 € |
| Unit Price without VAT: | 0,07255 € |
|---|---|
| Unit Price with VAT: | 0,08633 € |

