DMF-02-W-S is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.601
Unit Price: 1,64000 €
Datasheet
Image for DMF-02-W-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMF-02-W-S

DigiKey Part Number
2057-DMF-02-W-S-ND
Manufacturer
Manufacturer Product Number
DMF-02-W-S
Description
CONN PLUG HSG 2POS 4.20MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes