6 Rectangular Connectors - Housings Plug Natural 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DME-M2-06-SQ

DigiKey Part Number
2057-DME-M2-06-SQ-ND
Manufacturer
Manufacturer Product Number
DME-M2-06-SQ
Description
CONN PLUG HSG 6POS 6.35MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug Natural 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.250" (6.35mm)
Number of Rows
3
Row Spacing
0.250" (6.35mm)
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
-
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,83700 €8,37 €
250,78520 €19,63 €
500,74760 €37,38 €
1000,71190 €71,19 €
2500,66728 €166,82 €
5000,63538 €317,69 €
1.0000,60505 €605,05 €
2.5000,56718 €1.417,95 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €