5 Position Rectangular Housing Connector Plug Natural 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DME-M2-05

DigiKey Part Number
2057-DME-M2-05-ND
Manufacturer
Manufacturer Product Number
DME-M2-05
Description
CONN PLUG HSG 5POS 6.35MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Natural 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bag
Color
Natural
Part Status
Active
Insulation Material
Polyamide (PA66), Nylon 6/6
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,71900 €7,19 €
250,67360 €16,84 €
500,64140 €32,07 €
1000,61070 €61,07 €
2500,57236 €143,09 €
5000,54500 €272,50 €
1.0000,51897 €518,97 €
2.5000,48649 €1.216,22 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €