
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,53320 € | 13,33 € |
| 50 | 0,50780 € | 25,39 € |
| 100 | 0,48340 € | 48,34 € |
| 250 | 0,45308 € | 113,27 € |
| 500 | 0,43146 € | 215,73 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

