
DME-F2-02 | |
|---|---|
DigiKey Part Number | 2057-DME-F2-02-ND |
Manufacturer | |
Manufacturer Product Number | DME-F2-02 |
Description | CONN RCPT HSG 2POS 6.35MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,29480 € | 7,37 € |
| 50 | 0,28060 € | 14,03 € |
| 100 | 0,26710 € | 26,71 € |
| 250 | 0,25040 € | 62,60 € |
| 500 | 0,23842 € | 119,21 € |
| 1.000 | 0,22703 € | 227,03 € |
| 3.000 | 0,21008 € | 630,24 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |



