12 Position Receptacle Connector 0.250" (6.35mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Receptacle Connector 0.250" (6.35mm) Through Hole Tin
DME-F-12-S2-P-SQ
DME-F-12-S2-P-SQ

DME-F-12-S2-P-SQ

DigiKey Part Number
2057-DME-F-12-S2-P-SQ-ND
Manufacturer
Manufacturer Product Number
DME-F-12-S2-P-SQ
Description
PCB MOUNT SOCKET HEADER (W/ POLA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.250" (6.35mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Finish - Mating
Series
Insulation Color
Natural
Packaging
Bag
Insulation Height
0.581" (14.75mm)
Part Status
Active
Contact Length - Post
0.157" (4.00mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-2
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Current Rating (Amps)
9A
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
3
Contact Shape
Circular
Row Spacing - Mating
0.250" (6.35mm)
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 478
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,47000 €3,47 €
102,94700 €29,47 €
1002,50470 €250,47 €
Unit Price without VAT:3,47000 €
Unit Price with VAT:4,12930 €