
DME-F-09-S2-SQ | |
|---|---|
DigiKey Part Number | 2057-DME-F-09-S2-SQ-ND |
Manufacturer | |
Manufacturer Product Number | DME-F-09-S2-SQ |
Description | PCB MOUNT SOCKET HEADER (W/OUT P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Locking Ramp |
Series | Contact Finish - Mating |
Packaging Bag | Insulation Color Natural |
Part Status Active | Insulation Height 0.581" (14.75mm) |
Connector Type | Contact Length - Post 0.157" (4.00mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-2 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 9A |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.250" (6.35mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,50200 € | 25,02 € |
| 250 | 1,99340 € | 498,35 € |
| 500 | 1,89826 € | 949,13 € |
| 1.000 | 1,80769 € | 1.807,69 € |
| 5.000 | 1,61384 € | 8.069,20 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

