



DME-F-06-S2-P-SQ | |
|---|---|
DigiKey Part Number | 2057-DME-F-06-S2-P-SQ-ND |
Manufacturer | |
Manufacturer Product Number | DME-F-06-S2-P-SQ |
Description | PCB MOUNT SOCKET HEADER (W/ POLA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.250" (6.35mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Finish - Mating |
Series | Insulation Color Natural |
Packaging Bag | Insulation Height 0.581" (14.75mm) |
Part Status Active | Contact Length - Post 0.157" (4.00mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-2 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 9A |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 3 | Contact Shape Circular |
Row Spacing - Mating 0.250" (6.35mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,75200 € | 17,52 € |
| 100 | 1,48860 € | 148,86 € |
| 500 | 1,32876 € | 664,38 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

