6 Position Header Connector 0.250" (6.35mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DME-06-S-P-SQ-V0

DigiKey Part Number
2057-DME-06-S-P-SQ-V0-ND
Manufacturer
Manufacturer Product Number
DME-06-S-P-SQ-V0
Description
CONN HEADER VERT 6POS 6.35MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Header Connector 0.250" (6.35mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DME-06-S-P-SQ-V0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
3
Row Spacing - Mating
0.250" (6.35mm)
Mounting Type
Through Hole
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Insulation Color
Natural
Insulation Height
0.550" (13.97mm)
Contact Length - Post
0.177" (4.50mm)
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
Polarizing Key
Current Rating (Amps)
13A
Voltage Rating
600VAC
Applications
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Contact Material
-
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5.0000,52106 €2.605,30 €
Unit Price without VAT:0,52106 €
Unit Price with VAT:0,62006 €