
DMB-DMSSC-3-R | |
|---|---|
DigiKey Part Number | 2057-DMB-DMSSC-3-RTR-ND - Tape & Reel (TR) 2057-DMB-DMSSC-3-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DMB-DMSSC-3-R |
Description | CRIMP, MALE, 16~14 AWG, SECUR-SE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,10560 € | 2,64 € |
| 50 | 0,10060 € | 5,03 € |
| 100 | 0,09590 € | 9,59 € |
| 250 | 0,08980 € | 22,45 € |
| 500 | 0,08552 € | 42,76 € |
| 1.000 | 0,08144 € | 81,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07633 € | 190,82 € |
| 5.000 | 0,07269 € | 363,45 € |
| 7.500 | 0,07064 € | 529,80 € |
| 12.500 | 0,06813 € | 851,62 € |
| 17.500 | 0,06654 € | 1.164,45 € |
| 25.000 | 0,06488 € | 1.622,00 € |
| 62.500 | 0,06082 € | 3.801,25 € |
| 125.000 | 0,05792 € | 7.240,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

