
DMB-DMSS05 | |
|---|---|
DigiKey Part Number | 2057-DMB-DMSS05-ND |
Manufacturer | |
Manufacturer Product Number | DMB-DMSS05 |
Description | WIRE HOUSING, MALE, 5 POSITION, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 180°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83000 € | 8,30 € |
| 25 | 0,77760 € | 19,44 € |
| 50 | 0,74040 € | 37,02 € |
| 100 | 0,70510 € | 70,51 € |
| 300 | 0,65237 € | 195,71 € |
| 600 | 0,62122 € | 372,73 € |
| 1.200 | 0,59157 € | 709,88 € |
| 2.700 | 0,55868 € | 1.508,44 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

