
DMB-DMSS04 | |
|---|---|
DigiKey Part Number | 2057-DMB-DMSS04-ND |
Manufacturer | |
Manufacturer Product Number | DMB-DMSS04 |
Description | WIRE HOUSING, MALE, 4 POSITION, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 180°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,65080 € | 16,27 € |
| 50 | 0,61960 € | 30,98 € |
| 100 | 0,58990 € | 58,99 € |
| 300 | 0,54587 € | 163,76 € |
| 600 | 0,51977 € | 311,86 € |
| 1.200 | 0,49496 € | 593,95 € |
| 2.700 | 0,46743 € | 1.262,06 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

