
DMB-DMSS03 | |
|---|---|
DigiKey Part Number | 2057-DMB-DMSS03-ND |
Manufacturer | |
Manufacturer Product Number | DMB-DMSS03 |
Description | WIRE HOUSING, MALE, 3 POSITION, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 180°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,54360 € | 13,59 € |
| 50 | 0,51760 € | 25,88 € |
| 100 | 0,49290 € | 49,29 € |
| 250 | 0,46196 € | 115,49 € |
| 500 | 0,43990 € | 219,95 € |
| 1.000 | 0,41890 € | 418,90 € |
| 2.500 | 0,39267 € | 981,68 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

