
DMB-DFSSC-1-R | |
|---|---|
DigiKey Part Number | 2057-DMB-DFSSC-1-RTR-ND - Tape & Reel (TR) 2057-DMB-DFSSC-1-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DMB-DFSSC-1-R |
Description | CRIMP, FEMALE, 22~20 AWG, SECUR- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12720 € | 3,18 € |
| 50 | 0,12140 € | 6,07 € |
| 100 | 0,11560 € | 11,56 € |
| 250 | 0,10828 € | 27,07 € |
| 500 | 0,10312 € | 51,56 € |
| 1.000 | 0,09819 € | 98,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09203 € | 230,07 € |
| 5.000 | 0,08763 € | 438,15 € |
| 7.500 | 0,08516 € | 638,70 € |
| 12.500 | 0,08215 € | 1.026,88 € |
| 17.500 | 0,08022 € | 1.403,85 € |
| 25.000 | 0,07823 € | 1.955,75 € |
| 62.500 | 0,07333 € | 4.583,12 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

