
DMB-DFSS03 | |
|---|---|
DigiKey Part Number | 2057-DMB-DFSS03-ND |
Manufacturer | |
Manufacturer Product Number | DMB-DFSS03 |
Description | WIRE HOUSING, FEMALE, 3 POSITION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 180°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64400 € | 6,44 € |
| 25 | 0,60360 € | 15,09 € |
| 50 | 0,57480 € | 28,74 € |
| 100 | 0,54730 € | 54,73 € |
| 250 | 0,51300 € | 128,25 € |
| 500 | 0,48848 € | 244,24 € |
| 1.000 | 0,46515 € | 465,15 € |
| 2.500 | 0,43603 € | 1.090,08 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

