2 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMB-DFSS02

DigiKey Part Number
2057-DMB-DFSS02-ND
Manufacturer
Manufacturer Product Number
DMB-DFSS02
Description
WIRE HOUSING, FEMALE, 2 POSITION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 180°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,51100 €5,11 €
250,47920 €11,98 €
500,45600 €22,80 €
1000,43420 €43,42 €
2500,40696 €101,74 €
5000,38754 €193,77 €
1.0000,36903 €369,03 €
2.5000,34592 €864,80 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €