
DE09-SL-24 | |
|---|---|
DigiKey Part Number | 2057-DE09-SL-24-ND |
Manufacturer | |
Manufacturer Product Number | DE09-SL-24 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DE09-SL-24 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Material Flammability Rating UL94 V-0 |
Packaging Tray | Current Rating (Amps) 3A |
Part Status Active | Backset Spacing 0.319" (8.10mm) |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Voltage Rating 250VAC |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -20°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,67900 € | 6,79 € |
| 25 | 0,63640 € | 15,91 € |
| 90 | 0,58111 € | 52,30 € |
| 180 | 0,55339 € | 99,61 € |
| 270 | 0,53774 € | 145,19 € |
| 540 | 0,51206 € | 276,51 € |
| 1.080 | 0,48761 € | 526,62 € |
| 2.520 | 0,45931 € | 1.157,46 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |




