D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP-01-R

DigiKey Part Number
2057-DCP-01-RTR-ND - Tape & Reel (TR)
2057-DCP-01-RCT-ND - Cut Tape (CT)
2057-DCP-01-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCP-01-R
Description
D-SUB CRIMP, WIRE TO BOARD, PIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
24-28 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Nickel
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47.140
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04100 €0,41 €
250,03880 €0,97 €
500,03680 €1,84 €
1000,03510 €3,51 €
2500,03292 €8,23 €
5000,03132 €15,66 €
1.0000,02983 €29,83 €
2.5000,02796 €69,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02535 €253,50 €
20.0000,02414 €482,80 €
30.0000,02346 €703,80 €
50.0000,02263 €1.131,50 €
70.0000,02210 €1.547,00 €
100.0000,02155 €2.155,00 €
250.0000,02020 €5.050,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €