
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Voltage Rating 250VAC |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Wire Gauge 28-30 AWG |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -65°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination IDC, Ribbon Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 4,56400 € | 45,64 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |

