
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 2.205" (56.00mm) | |
Outside Cable Diameter (Max) | 2.598" (66.00mm) | |
Thread Size | M75 | |
Thread Length | 0.984" (25.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.965" (75.3mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut, Seal | |
Color | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,57000 € | 15,57 € |
| 10 | 13,23300 € | 132,33 € |
| 25 | 12,40520 € | 310,13 € |
| 50 | 11,81280 € | 590,64 € |
| 100 | 11,24920 € | 1.124,92 € |
| 250 | 10,54552 € | 2.636,38 € |
| 500 | 10,04280 € | 5.021,40 € |
| Unit Price without VAT: | 15,57000 € |
|---|---|
| Unit Price with VAT: | 18,52830 € |


