Cable Gland Polyamide (PA66), Nylon 6/6 M63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG-P-M63-1.5

DigiKey Part Number
2057-CG-P-M63-1.5-ND
Manufacturer
Manufacturer Product Number
CG-P-M63-1.5
Description
CABLE GLAND 37-44MM M63 POLYAMID
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA66), Nylon 6/6 M63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
1.457" (37.00mm)
Outside Cable Diameter (Max)
1.732" (44.00mm)
Thread Size
M63
Thread Length
0.709" (18.01mm)
Conduit Hub Size
-
Panel Hole Size
2.492" (63.3mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
Locknut, Seal
Color
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,30000 €9,30 €
207,52150 €150,43 €
407,16250 €286,50 €
606,96050 €417,63 €
1006,71420 €671,42 €
2606,27665 €1.631,93 €
5005,99386 €2.996,93 €
1.0005,70811 €5.708,11 €
Manufacturers Standard Package
Unit Price without VAT:9,30000 €
Unit Price with VAT:11,06700 €