
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.654" (42.00mm) | |
Outside Cable Diameter (Max) | 2.047" (52.00mm) | |
Thread Size | PG63 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.840" (72.1mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 € | 37,96 € |
| 12 | 31,85333 € | 382,24 € |
| 28 | 30,00500 € | 840,14 € |
| Unit Price without VAT: | 37,96000 € |
|---|---|
| Unit Price with VAT: | 45,17240 € |

