Cable Gland Brass, Nickel Plated M74x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG-M-M75-1.5

DigiKey Part Number
2057-CG-M-M75-1.5-ND
Manufacturer
Manufacturer Product Number
CG-M-M75-1.5
Description
CABLE GLAND 45-55MM M74 BRASS
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M74x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M74x1.5
Manufacturer
Adam Tech
Thread Length
0.591" (15.00mm)
Packaging
Bag
Panel Hole Size
2.953" (75.0mm)
Part Status
Active
Material
Brass, Nickel Plated
Type
Cable Gland
Color
Silver
Outside Cable Diameter (Min)
1.772" (45.00mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Outside Cable Diameter (Max)
2.165" (55.00mm)
Operating Temperature
-40°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
140,57000 €40,57 €
1234,04667 €408,56 €
2833,95143 €950,64 €
Unit Price without VAT:40,57000 €
Unit Price with VAT:48,27830 €