
Category | Thread Size M37x1.5 |
Manufacturer Adam Tech | Thread Length 0.394" (10.00mm) |
Packaging Bag | Panel Hole Size 1.457" (37.0mm) |
Part Status Active | Material Brass, Nickel Plated |
Type Cable Gland | Color Silver |
Outside Cable Diameter (Min) 0.709" (18.01mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Max) 0.984" (25.00mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |

