
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 2.756" (70.00mm) | |
Outside Cable Diameter (Max) | 3.150" (80.00mm) | |
Thread Size | M100x1.5 | |
Thread Length | 0.787" (20.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 3.940" (100.1mm) | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,94000 € | 143,94 € |
| Unit Price without VAT: | 143,94000 € |
|---|---|
| Unit Price with VAT: | 171,28860 € |

