
CA-USBAM-PH-3E04-MVCC | |
|---|---|
DigiKey Part Number | 2057-CA-USBAM-PH-3E04-MVCC-ND |
Manufacturer | |
Manufacturer Product Number | CA-USBAM-PH-3E04-MVCC |
Description | CBL ASSY 4P M-USB M PL 2.62' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 04 pos Male, Right Angle (Magnetic) to USB A Male Plug 2.62' (800.0mm) |
Datasheet | Datasheet |
Category | Length 2.62' (800.0mm) |
Manufacturer Adam Tech | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Rectangular 04 pos Male, Right Angle (Magnetic) to USB A Male Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,68261 € | 13.365,22 € |
| Unit Price without VAT: | 6,68261 € |
|---|---|
| Unit Price with VAT: | 7,95231 € |



