
CA-USB4-CMLA-CMLA-1M | |
|---|---|
DigiKey Part Number | 2057-CA-USB4-CMLA-CMLA-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB4-CMLA-CMLA-1M |
Description | USB 4.0 TYPE C CABLE, MALE TO MA |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 40Gbps (USB4 40Gbps) |
Mfr | Transfer Rate 40Gbps |
Packaging Bag | Wire Gauge 24 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,77000 € | 27,77 € |
| 10 | 23,59700 € | 235,97 € |
| 25 | 22,40200 € | 560,05 € |
| Unit Price without VAT: | 27,77000 € |
|---|---|
| Unit Price with VAT: | 33,04630 € |

