
CA-USB4-CMLA-CFLA-0.8M | |
|---|---|
DigiKey Part Number | 2057-CA-USB4-CMLA-CFLA-0.8M-ND |
Manufacturer | |
Manufacturer Product Number | CA-USB4-CMLA-CFLA-0.8M |
Description | USB 4.0 TYPE C CABLE, MALE TO FE |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Female to C Male 2.62' (800.0mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 40Gbps (USB4 40Gbps) |
Mfr | Transfer Rate 40Gbps |
Packaging Bag | Wire Gauge 24 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 2.62' (800.0mm) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,07000 € | 32,07 € |
| 10 | 27,25100 € | 272,51 € |
| 25 | 26,24200 € | 656,05 € |
| Unit Price without VAT: | 32,07000 € |
|---|---|
| Unit Price with VAT: | 38,16330 € |


