
1-2176747-4 | |
|---|---|
DigiKey Part Number | 1712-1-2176747-4TR-ND - Tape & Reel (TR) 1712-1-2176747-4CT-ND - Cut Tape (CT) 1712-1-2176747-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176747-4 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176747-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 65mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10700 € | 1,07 € |
| 100 | 0,08740 € | 8,74 € |
| 1.000 | 0,07190 € | 71,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06392 € | 255,68 € |
| 8.000 | 0,06027 € | 482,16 € |
| 12.000 | 0,05823 € | 698,76 € |
| 20.000 | 0,05577 € | 1.115,40 € |
| 28.000 | 0,05420 € | 1.517,60 € |
| 40.000 | 0,05259 € | 2.103,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

