USB 2.0 Cable Mini B Female to Mini B Female 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-USB-MBMF-MBMF-1M

DigiKey Part Number
2057-CA-USB-MBMF-MBMF-1M-ND
Manufacturer
Manufacturer Product Number
CA-USB-MBMF-MBMF-1M
Description
MINI USB TYPE B CABLE, FEMALE TO
Customer Reference
Detailed Description
USB 2.0 Cable Mini B Female to Mini B Female 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
24 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
3.28' (1.00m)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,59000 €8,59 €
107,30400 €73,04 €
256,84680 €171,17 €
506,51980 €325,99 €
1006,20860 €620,86 €
2505,82004 €1.455,01 €
Manufacturers Standard Package
Unit Price without VAT:8,59000 €
Unit Price with VAT:10,22210 €