
CA-ST2-PHR-198-M | |
|---|---|
DigiKey Part Number | 2057-CA-ST2-PHR-198-M-ND |
Manufacturer | |
Manufacturer Product Number | CA-ST2-PHR-198-M |
Description | CBL ASY CIRC 1P M-USB-A PL 2.62' |
Customer Reference | |
Detailed Description | Cable Assembly Circular 01 pos Male (Magnetic) to USB A Male Plug 2.62' (800.0mm) |
Datasheet | Datasheet |
Category | Length 2.62' (800.0mm) |
Manufacturer Adam Tech | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Circular 01 pos Male (Magnetic) to USB A Male Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,11000 € | 14,11 € |
| 10 | 11,99400 € | 119,94 € |
| 30 | 11,09900 € | 332,97 € |
| 50 | 10,70600 € | 535,30 € |
| 100 | 10,68650 € | 1.068,65 € |
| Unit Price without VAT: | 14,11000 € |
|---|---|
| Unit Price with VAT: | 16,79090 € |


