
CA-MINIDP-VGAF-10FT | |
|---|---|
DigiKey Part Number | 2057-CA-MINIDP-VGAF-10FT-ND |
Manufacturer | |
Manufacturer Product Number | CA-MINIDP-VGAF-10FT |
Description | CBL ASSY DSUB 15P F-MIN DP M 10' |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Female, High Density (HD) to Mini DisplayPort, Male 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Female, High Density (HD) to Mini DisplayPort, Male | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 € | 40,42 € |
| Unit Price without VAT: | 40,42000 € |
|---|---|
| Unit Price with VAT: | 48,09980 € |

