
CA-HTP1Z-HTP1Z-1M | |
|---|---|
DigiKey Part Number | 2057-CA-HTP1Z-HTP1Z-1M-ND |
Manufacturer | |
Manufacturer Product Number | CA-HTP1Z-HTP1Z-1M |
Description | HT-X1X1 PLUG EXTENSION CABLE(TPA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Heavy Duty Connector, Female to Heavy Duty Connector, Female 2 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty Connector, Female to Heavy Duty Connector, Female | |
Number of Lines | 2 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 € | 39,27 € |
| 10 | 33,37900 € | 333,79 € |
| 25 | 31,29040 € | 782,26 € |
| 50 | 29,79800 € | 1.489,90 € |
| 100 | 28,37700 € | 2.837,70 € |
| 250 | 26,60296 € | 6.650,74 € |
| Unit Price without VAT: | 39,27000 € |
|---|---|
| Unit Price with VAT: | 46,73130 € |

