


CA #EV-AC-40AS-T-4M | |
|---|---|
DigiKey Part Number | 2057-CA#EV-AC-40AS-T-4M-ND |
Manufacturer | |
Manufacturer Product Number | CA #EV-AC-40AS-T-4M |
Description | NACS SAE J3400 AC CHARGER W/ 2 T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.12' (4.00m) Power Cord Black SAE J3400 (NACS) To Terminals and Wire Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Leads | |
1st Connector | SAE J3400 (NACS) | |
2nd Connector | Terminals and Wire Lead | |
Number of Conductors | 3 Power, 5 Signal | |
Cord Type | - | |
Wire Gauge | 9 AWG, 10 AWG, 22 AWG | |
Shielding | Unshielded | |
Length | 13.12' (4.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 240VAC | |
Current Rating (Amps) | 40A | |
Operating Temperature | -40°C ~ 55°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 167,77714 € | 2.348,88 € |
| Unit Price without VAT: | 167,77714 € |
|---|---|
| Unit Price with VAT: | 199,65480 € |

