CA-DKCA1-152L1-ALI0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-DKCA1-152L0-AJI5

DigiKey Part Number
2057-CA-DKCA1-152L0-AJI5-ND
Manufacturer
Manufacturer Product Number
CA-DKCA1-152L0-AJI5
Description
COAX CBL SMA TO MHF4 5.9"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to I-PEX MHF4 1.13mm OD Coaxial Cable 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bag
Part Status
Active
Style
SMA to I-PEX MHF4
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
I-PEX MHF4 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.984" (152.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 556
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,90000 €3,90 €
103,31700 €33,17 €
303,07000 €92,10 €
502,96120 €148,06 €
1002,81970 €281,97 €
2502,64320 €660,80 €
5002,51706 €1.258,53 €
1.0002,39700 €2.397,00 €
2.5002,24710 €5.617,75 €
Manufacturers Standard Package
Unit Price without VAT:3,90000 €
Unit Price with VAT:4,64100 €