
BH-95A-5 | |
|---|---|
DigiKey Part Number | 2057-BH-95A-5-ND |
Manufacturer | |
Manufacturer Product Number | BH-95A-5 |
Description | BATTERY HOLDER COIN 20MM PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH-95A-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.205" (5.20mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,75100 € | 7,51 € |
| 50 | 0,65940 € | 32,97 € |
| 100 | 0,62350 € | 62,35 € |
| 250 | 0,57896 € | 144,74 € |
| 500 | 0,54742 € | 273,71 € |
| 1.000 | 0,51759 € | 517,59 € |
| 2.500 | 0,48064 € | 1.201,60 € |
| 5.000 | 0,45446 € | 2.272,30 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

