
BH-90-5 | |
|---|---|
DigiKey Part Number | 2057-BH-90-5-ND |
Manufacturer | |
Manufacturer Product Number | BH-90-5 |
Description | BATTERY HOLDER COIN 16MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 16.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BH-90-5 Models |
Category | Number of Cells 1 |
Mfr | Battery Series 1632 |
Packaging Tray | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.217" (5.50mm) |
Style Holder (Open) | Operating Temperature -25°C ~ 85°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,06300 € | 10,63 € |
| 70 | 0,90843 € | 63,59 € |
| 140 | 0,85893 € | 120,25 € |
| 280 | 0,81214 € | 227,40 € |
| 560 | 0,76789 € | 430,02 € |
| 1.050 | 0,72986 € | 766,35 € |
| 2.520 | 0,67999 € | 1.713,57 € |
| 5.040 | 0,64294 € | 3.240,42 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |


