
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | - | |
Number of Cells | - | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.472" (11.99mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,85900 € | 18,59 € |
| 50 | 1,63240 € | 81,62 € |
| 100 | 1,54340 € | 154,34 € |
| 300 | 1,41230 € | 423,69 € |
| 500 | 1,35516 € | 677,58 € |
| 1.000 | 1,28132 € | 1.281,32 € |
| 2.500 | 1,18986 € | 2.974,65 € |
| 5.000 | 1,12502 € | 5.625,10 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

