
BH-82-1-2B | |
|---|---|
DigiKey Part Number | 2057-BH-82-1-2B-ND |
Manufacturer | |
Manufacturer Product Number | BH-82-1-2B |
Description | BATTERY HOLDER PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH-82-1-2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.472" (11.99mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,85900 € | 18,59 € |
| 50 | 1,63240 € | 81,62 € |
| 110 | 1,53164 € | 168,48 € |
| 330 | 1,40145 € | 462,48 € |
| 550 | 1,34476 € | 739,62 € |
| 1.100 | 1,27149 € | 1.398,64 € |
| 2.530 | 1,18871 € | 3.007,44 € |
| 5.060 | 1,12394 € | 5.687,14 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |


