
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2016 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.102" (2.60mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,89900 € | 8,99 € |
| 50 | 0,78920 € | 39,46 € |
| 100 | 0,74620 € | 74,62 € |
| 300 | 0,68280 € | 204,84 € |
| 500 | 0,65518 € | 327,59 € |
| 1.000 | 0,61949 € | 619,49 € |
| 2.500 | 0,57527 € | 1.438,17 € |
| 5.000 | 0,54392 € | 2.719,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |





