Battery Retainer 1, 2 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH-67A-1

DigiKey Part Number
2057-BH-67A-1-ND
Manufacturer
Manufacturer Product Number
BH-67A-1
Description
BATTERY RETAINER 1/2 CELL PC PIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Retainer 1, 2 Cell PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1, 2
Mfr
Mounting Type
PCB, Through Hole
Packaging
Bag
Termination Style
PC Pin
Part Status
Active
Height Above Board
0.118" (3.00mm)
Battery Type, Function
Coin Cell, Retainer
Base Product Number
Style
Retainer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,33600 €3,36 €
500,29460 €14,73 €
1000,27850 €27,85 €
2500,25864 €64,66 €
5000,24454 €122,27 €
1.0000,23122 €231,22 €
3.0000,21157 €634,71 €
5.0000,20301 €1.015,05 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €