
BH-49E-5 | |
|---|---|
DigiKey Part Number | 2057-BH-49E-5-ND |
Manufacturer | |
Manufacturer Product Number | BH-49E-5 |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BH-49E-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.217" (5.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,70400 € | 7,04 € |
| 50 | 0,61840 € | 30,92 € |
| 100 | 0,58480 € | 58,48 € |
| 250 | 0,54300 € | 135,75 € |
| 500 | 0,51340 € | 256,70 € |
| 1.000 | 0,48543 € | 485,43 € |
| 2.500 | 0,45078 € | 1.126,95 € |
| 5.000 | 0,42622 € | 2.131,10 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

