
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.161" (4.10mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,56500 € | 5,65 € |
| 50 | 0,49540 € | 24,77 € |
| 100 | 0,46840 € | 46,84 € |
| 300 | 0,42857 € | 128,57 € |
| 500 | 0,41124 € | 205,62 € |
| 1.000 | 0,38884 € | 388,84 € |
| 2.500 | 0,36108 € | 902,70 € |
| 5.000 | 0,34141 € | 1.707,05 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |




