
BH-32D-1 | |
|---|---|
DigiKey Part Number | 2057-BH-32D-1-ND |
Manufacturer | |
Manufacturer Product Number | BH-32D-1 |
Description | BATTERY HOLDER COIN 24MM PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 24.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH-32D-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2450 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.362" (9.20mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 40 | 0,62125 € | 24,85 € |
| 80 | 0,58738 € | 46,99 € |
| 120 | 0,56833 € | 68,20 € |
| 280 | 0,53079 € | 148,62 € |
| 520 | 0,50487 € | 262,53 € |
| 1.000 | 0,47886 € | 478,86 € |
| 2.520 | 0,44439 € | 1.119,86 € |
| 5.000 | 0,42045 € | 2.102,25 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |








