
BH-27A-5-WT | |
|---|---|
DigiKey Part Number | 2057-BH-27A-5-WT-ND |
Manufacturer | |
Manufacturer Product Number | BH-27A-5-WT |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BH-27A-5-WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.183" (4.65mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78800 € | 7,88 € |
| 60 | 0,68167 € | 40,90 € |
| 120 | 0,64442 € | 77,33 € |
| 300 | 0,59840 € | 179,52 € |
| 540 | 0,57065 € | 308,15 € |
| 1.020 | 0,54205 € | 552,89 € |
| 2.520 | 0,50384 € | 1.269,68 € |
| 5.040 | 0,47639 € | 2.401,01 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |



