
BH-108A-5 | |
|---|---|
DigiKey Part Number | 2057-BH-108A-5-ND |
Manufacturer | |
Manufacturer Product Number | BH-108A-5 |
Description | BATTERY RETAINER COIN 20MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BH-108A-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.169" (4.30mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,25980 € | 12,99 € |
| 100 | 0,24550 € | 24,55 € |
| 250 | 0,22800 € | 57,00 € |
| 500 | 0,21556 € | 107,78 € |
| 1.000 | 0,20382 € | 203,82 € |
| 3.000 | 0,18650 € | 559,50 € |
| 5.000 | 0,17895 € | 894,75 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |



