
BB5H-PC-120-G-4.27-HF-T/R | |
|---|---|
DigiKey Part Number | 2057-BB5H-PC-120-G-4.27-HF-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BB5H-PC-120-G-4.27-HF-T/R |
Description | CONN B-B PLUG 120POS 0.50MM SMT |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Adam Tech | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.166" (4.23mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.020" (0.50mm) |

