



ASJ-198-Y-HT-T/R | |
|---|---|
DigiKey Part Number | 2057-ASJ-198-Y-HT-T/RTR-ND - Tape & Reel (TR) 2057-ASJ-198-Y-HT-T/RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASJ-198-Y-HT-T/R |
Description | AUDIO JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shielding Shielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Voltage - Rated 30VDC |
Connector Type Phone Jack | Current Rating (Amps) 500 mA |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Thermoplastic |
Number of Positions/Contacts 5 Conductors, 6 Contacts | Contact Material Phosphor Bronze |
Internal Switch(s) Single Switch | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 0,95980 € | 9.214,08 € |
| Unit Price without VAT: | 0,95980 € |
|---|---|
| Unit Price with VAT: | 1,14216 € |




